Part Details for 2ASL5LB-1-024 by Altech Corporation
Overview of 2ASL5LB-1-024 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ASL5LB-1-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4027
|
Newark | Selec. Opr, 22 Mm, Ill., |Altech 2ASL5LB-1-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2ASL5LB-1-024-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4100 | Buy Now |
DISTI #
845-2ASL5LB1024
|
Mouser Electronics | Rotary Switches Selec. Opr, 22 mm, Ill., | 0 |
|
$26.3100 / $32.8300 | Order Now |
DISTI #
70156735
|
RS | Switch, Selector, 22 mm, 20 mA, 24, Amber, -25 C, 70 C, Maintained | Altech Corp 2ASL5LB-1-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$25.4100 / $33.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | Altech 2ASL5LB-1-024 LED Metal Selector Switch Operator, Amber, 24 AC/DC, 2 Position, 22mm RoHS: Compliant | 16 Factory Stock |
|
$20.4000 / $26.7800 | Buy Now |
|
Powell Electronics | Selec. Opr, 22 mm, Ill., Min Qty: 1 | 11 |
|
$25.8800 | Buy Now |
|
Master Electronics | Altech 2ASL5LB-1-024 LED Metal Selector Switch Operator, Amber, 24 AC/DC, 2 Position, 22mm RoHS: Compliant | 16 Factory Stock |
|
$20.4000 / $26.7800 | Buy Now |
DISTI #
10047543
|
TestEquity LLC | Altech 2ASL5LB-1-024 LED Metal Selector Switch Operator, Amber, 24 VAC/DC, 2 Position, 22mm | 0 |
|
$29.8700 | Buy Now |
Part Details for 2ASL5LB-1-024
2ASL5LB-1-024 CAD Models
2ASL5LB-1-024 Part Data Attributes
|
2ASL5LB-1-024
Altech Corporation
Buy Now
|
Compare Parts:
2ASL5LB-1-024
Altech Corporation
|
Samacsys Manufacturer | Altech |