Part Details for 2ASL4LB-1-110 by Altech Corporation
Results Overview of 2ASL4LB-1-110 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ASL4LB-1-110 Information
2ASL4LB-1-110 by Altech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 2ASL4LB-1-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4010
|
Newark | Selec. Opr, 22 Mm, Led Ill., |Altech 2ASL4LB-1-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2ASL4LB-1-110-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7700 | Buy Now |
DISTI #
845-2ASL4LB1110
|
Mouser Electronics | Switch Actuators | 1 |
|
$22.9000 / $29.6400 | Buy Now |
DISTI #
70156732
|
RS | Switch, Selector, 22 mm, 15 mA, 110, Red, -25 C, 70 C, Maintained Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$30.7700 | Buy Now |
|
Onlinecomponents.com | Altech 2ASL4LB-1-110 LED Metal Selector Switch Operator, Red, 110 VAC/DC, 2 Position, 22mm RoHS: Compliant | 80 Factory Stock |
|
$21.0100 / $27.5900 | Buy Now |
|
Powell Electronics | Selec. Opr, 22 mm, LED Ill., Min Qty: 1 | 53 |
|
$25.8800 | Buy Now |
|
Master Electronics | Altech 2ASL4LB-1-110 LED Metal Selector Switch Operator, Red, 110 VAC/DC, 2 Position, 22mm RoHS: Compliant | 80 Factory Stock |
|
$21.0100 / $27.5900 | Buy Now |