There are no models available for this part yet.
Overview of 2ASL3LB-5-110 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2ASL3LB-5-110 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK3998
|
Newark | Selec. Opr, 22 Mm, Ill., |Altech 2ASL3LB-5-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now | |
DISTI #
2ASL3LB-5-110-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9300 | Buy Now | |
DISTI #
845-2ASL3LB5110
|
Mouser Electronics | Rotary Switches Selec. Opr, 22 mm, Ill., | 0 |
|
$28.5000 / $36.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$23.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3100 / $32.1800 | Buy Now | ||
DISTI #
10047526
|
TestEquity LLC | Altech 2ASL3LB-5-110 LED Metal Selector Switch Operator, Green, 110 AC/DC, 3 Position, 22mm | 0 |
|
$35.1600 | Buy Now |