Part Details for 2ASL1LB-3-012 by Altech Corporation
Overview of 2ASL1LB-3-012 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ASL1LB-3-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3968
|
Newark | Selec. Opr, 22 Mm, Led Ill., |Altech 2ASL1LB-3-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9300 / $54.0600 | Buy Now |
DISTI #
2ASL1LB-3-012-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2700 | Buy Now |
DISTI #
845-2ASL1LB-3-012
|
Mouser Electronics | Switch Actuators Selec. Opr, 22 mm, LED Ill., | 0 |
|
$46.7700 / $51.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$35.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0400 / $47.3100 | Buy Now |
DISTI #
10047504
|
TestEquity LLC | Altech 2ASL1LB-3-012 LED Metal Selector Switch Operator, White, 12 VAC/DC, 3 Position, 22mm | 0 |
|
$52.7700 | Buy Now |