Part Details for 2AMPPJ8 by Altech Corporation
Overview of 2AMPPJ8 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AMPPJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3938
|
Newark | Push Button Oper,22Mm, non Ill. |Altech 2AMPPJ8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $16.4500 | Buy Now |
DISTI #
2AMPPJ8-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2300 | Buy Now |
DISTI #
845-2AMPPJ8
|
Mouser Electronics | Switch Actuators Push Button Oper,22mm,Non Ill. | 0 |
|
$11.2900 / $13.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.9000 | Buy Now |
|
Onlinecomponents.com | Push Button Switch Operator 22mm Yellow 60mm Mushroom Head Push-Pull Non-Illuminated RoHS: Compliant | 0 |
|
$9.1100 / $11.9700 | Buy Now |
DISTI #
10106801
|
TestEquity LLC | Altech 2AMPPJ8 Non-Illuminated Mushroom Metal Operators, Push-Pull, Large, Yellow, 22mm | 0 |
|
$13.3500 | Buy Now |