Part Details for 2AML1 by Altech Corporation
Overview of 2AML1 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3924
|
Newark | Push Button Oper., 22 Mm, |Altech 2AML1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $15.9500 | Buy Now |
DISTI #
2AML1-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
845-2AML1
|
Mouser Electronics | Switch Actuators Push Button Oper., 22 mm, | 0 |
|
$11.5500 / $14.0700 | Order Now |
DISTI #
71239921
|
RS | Push Button Oper., 22 mm, Non Ill, Mush, Ltch/Arrow, White | Altech Corp 2AML1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6600 / $13.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9500 / $11.8500 | Buy Now |
DISTI #
10110114
|
TestEquity LLC | Altech 2AML1 Non-Illuminated Mushroom Metal Operators, Push-Turn, White, 22mm | 0 |
|
$12.9400 | Buy Now |