Part Details for 2ALP3LB-230 by Altech Corporation
Results Overview of 2ALP3LB-230 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ALP3LB-230 Information
2ALP3LB-230 by Altech Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2ALP3LB-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3867
|
Newark | Push Button Oper. 22 Mm, Ill. |Altech 2ALP3LB-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2ALP3LB-230-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7700 | Buy Now |
DISTI #
845-2ALP3LB230
|
Mouser Electronics | Switch Actuators | 0 |
|
$23.8900 / $40.1200 | Order Now |
DISTI #
75664775
|
RS | Push Button Oper. 22 mm, Ill., Proj. Hd, Mom, Green, 230 V | Altech Corp 2ALP3LB-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$20.5200 / $21.5400 | Buy Now |
|
Onlinecomponents.com | Push Button Switch Operator 22mm Green LED Illuminated Projecting Head Momentary 230V RoHS: Compliant | 0 |
|
$21.0100 / $27.5900 | Buy Now |