Part Details for 2ALMPP5LB-012 by Altech Corporation
Overview of 2ALMPP5LB-012 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALMPP5LB-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3795
|
Newark | Pushbutton Oper,22Mm, ill, amber |Altech 2ALMPP5LB-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now |
DISTI #
2ALMPP5LB-012-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8900 | Buy Now |
DISTI #
845-2ALMPP5LB012
|
Mouser Electronics | Switch Actuators PushButton Oper,22mm,Ill,Amber | 0 |
|
$31.1900 / $34.8900 | Order Now |
DISTI #
71240232
|
RS | PushButton Oper,22mm, Ill, Amber, Mushroom, Push-Pull,12V, LED | Altech Corp 2ALMPP5LB-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3800 / $35.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$23.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3100 / $32.1800 | Buy Now |
DISTI #
10047481
|
TestEquity LLC | Altech 2ALMPP5LB-012 LED Illuminated Mushroom Metal Operators, Amber, 12V AC/DC, 22mm | 0 |
|
$35.1600 | Buy Now |