Part Details for 2ALMPP4LB-012 by Altech Corporation
Overview of 2ALMPP4LB-012 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALMPP4LB-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3790
|
Newark | Pushbutton Oper,22Mm, ill, Red |Altech 2ALMPP4LB-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now |
DISTI #
2ALMPP4LB-012-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8900 | Buy Now |
DISTI #
845-2ALMPP4LB012
|
Mouser Electronics | Switch Actuators PushButton Oper,22mm,Ill, Red | 0 |
|
$28.4100 / $34.8900 | Order Now |
DISTI #
70717397
|
RS | PushButton Oper 22mm Ill Red | Altech Corp 2ALMPP4LB-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 89 |
|
$27.1300 / $35.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$23.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 70 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now |
|
Powell Electronics | PushButton Oper,22mm,Ill, Red Min Qty: 1 | 46 |
|
$30.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 70 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now |
DISTI #
10047476
|
TestEquity LLC | Altech 2ALMPP4LB-012 Mushroom Push-Pull Button, Metal, LED, Red, 22mm, 12V AC/DC | 5 |
|
$35.1600 | Buy Now |