Part Details for 2ALF7LB-024 by Altech Corporation
Overview of 2ALF7LB-024 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALF7LB-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3769
|
Newark | Push Button Oper. 22 Mm, Ill. |Altech 2ALF7LB-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now |
DISTI #
2ALF7LB-024-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8900 | Buy Now |
DISTI #
845-2ALF7LB024
|
Mouser Electronics | Switch Actuators Push Button Oper. 22 mm, Ill. | 0 |
|
$28.7800 / $34.0600 | Order Now |
DISTI #
71240187
|
RS | Push Button Oper. 22 mm, Ill.,Flush Hd, Mom, Clear, 24 V | Altech Corp 2ALF7LB-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$26.4000 / $34.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$23.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 19 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now |
|
Powell Electronics | Push Button Oper. 22 mm, Ill. Min Qty: 1 | 15 |
|
$30.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 19 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now |
DISTI #
10100530
|
TestEquity LLC | Altech 2ALF7LB-024 LED Illuminated Metal Operator, Flush Momentary, Clear, 24V AC/DC, 22mm | 0 |
|
$35.1600 | Buy Now |