Part Details for 2AF3 by ST-Semiconductors Of Indiana Inc
Overview of 2AF3 by ST-Semiconductors Of Indiana Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 2AF3
2AF3 CAD Models
2AF3 Part Data Attributes:
|
2AF3
ST-Semiconductors Of Indiana Inc
Buy Now
Datasheet
|
Compare Parts:
2AF3
ST-Semiconductors Of Indiana Inc
Rectifier Diode, 1 Element, 2A, 300V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-SEMICONDUCTORS OF INDIANA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO |