Part Details for 2AC-008A0810 by Singatron Enterprises Co
Overview of 2AC-008A0810 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-600LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 17P + 2AC STB Right Angle |
Part Details for 2AC-008A0810
2AC-008A0810 CAD Models
2AC-008A0810 Part Data Attributes
|
2AC-008A0810
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2AC-008A0810
Singatron Enterprises Co
Mains Power Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |