There are no models available for this part yet.
Overview of 2AA24-N30-I10-5PPM-M-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
Price & Stock for 2AA24-N30-I10-5PPM-M-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
324-2AA24N30I105PMMH
|
Mouser Electronics | Non-Isolated DC/DC Converters | 0 |
|
$1,049.0700 / $1,067.5000 | Order Now |
CAD Models for 2AA24-N30-I10-5PPM-M-H by Advanced Energy Industries Inc
Part Data Attributes for 2AA24-N30-I10-5PPM-M-H by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Package Description
|
PACKAGE-11
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CE
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
23 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P11
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.015 A
|
Output Voltage-Max
|
2000 V
|
Output Voltage-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|