Part Details for 2AA12-P4 by Advanced Energy Industries Inc
Overview of 2AA12-P4 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AA12-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2AA12-P4-ND
|
DigiKey | AA-SERIES DC TO HVDC CONVERTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$594.6550 / $625.9500 | Buy Now |
DISTI #
2AA12-P4
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 2mA 4W PCB Mount - Bulk (Alt: 2AA12-P4) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$504.0674 | Buy Now |
DISTI #
324-2AA12P4
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +2000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface RoHS: Compliant | 4 |
|
$594.4800 / $625.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$549.1300 / $581.9300 | Buy Now |
Part Details for 2AA12-P4
2AA12-P4 CAD Models
2AA12-P4 Part Data Attributes
|
2AA12-P4
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
2AA12-P4
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |