Part Details for 2A4-2A4-001L999 by Diamond SA
Overview of 2A4-2A4-001L999 by Diamond SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 2A4-2A4-001L999
2A4-2A4-001L999 CAD Models
2A4-2A4-001L999 Part Data Attributes
|
2A4-2A4-001L999
Diamond SA
Buy Now
Datasheet
|
Compare Parts:
2A4-2A4-001L999
Diamond SA
Fiber Optic Connector, 9/125um, Single Mode, Simplex,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIAMOND SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | DUAL END CONNECTOR, LENGTH IN METERS UP TO 999 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 9/125um | |
IEC Conformance | NO | |
Insertion Loss | 1 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY |