Part Details for 2A24-P30-I5-F-M-C by Advanced Energy Industries Inc
Overview of 2A24-P30-I5-F-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 2A24-P30-I5-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2A24-P30-I5-F-M-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,367.9167 | Buy Now |
DISTI #
2A24-P30-I5-F-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 15mA 30W PCB Mount - Bulk (Alt: 2A24-P30-I5-F-M-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,139.5410 | Buy Now |
DISTI #
324-2A24P30I5FMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +2000V DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Ripple reduction filter, Mu Metal shield, Aluminum Case | 0 |
|
$1,367.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,197.5000 / $1,297.2800 | Buy Now |