Part Details for 2A12-P4-I5-E by Advanced Energy Industries Inc
Overview of 2A12-P4-I5-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A12-P4-I5-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2A12-P4-I5-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$597.4867 | Buy Now |
DISTI #
2A12-P4-I5-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 2mA 4W Chassis Mount - Bulk (Alt: 2A12-P4-I5-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$507.0208 / $564.2059 | Buy Now |
DISTI #
324-2A12-P4-I5-E
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +2000V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared mounting flange | 0 |
|
$580.8400 / $597.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$532.4100 / $563.5200 | Buy Now |