Part Details for 2A.SA.B.ITE by IDEAL-TEK SA
Overview of 2A.SA.B.ITE by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A.SA.B.ITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2014-2A.SA.B.ITE-ND
|
DigiKey | ECONOMY TWEEZERS 4.72",2A Min Qty: 1 Lead time: 6 Weeks Container: Bag |
371 In Stock |
|
$5.6000 | Buy Now |
DISTI #
464TW328
|
Techni-Tool, Inc. | Ideal-Tek 2A.SA.B.ITE Economy Tweezers, Style 2A, Anti-Acid/Anti-Mag SS, Fine, Round, Flat, 4.7" | 16 |
|
$6.2300 | Buy Now |
DISTI #
464TW328
|
TestEquity LLC | Ideal-Tek 2A.SA.B.ITE Economy Tweezers, Style 2A, Anti-Acid/Anti-Mag SS, Fine, Round, Flat, 4.7" | 16 |
|
$6.2300 | Buy Now |