Part Details for 2A-SA by Excelta Corporation
Results Overview of 2A-SA by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2A-SA Information
2A-SA by Excelta Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 2A-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8442
|
Newark | Precision Tweezer, 4.75In, Tweezer Type:Precision, Tweezer Tip Type/Style:Straight, Round, Overal... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$41.0600 | Buy Now |
DISTI #
2827-2A-SA-ND
|
DigiKey | TWEEZERS - STRAIGHT TAPERED FLAT Min Qty: 1 Lead time: 2 Weeks Container: Box |
16 In Stock |
|
$42.6289 / $50.4800 | Buy Now |
|
Onlinecomponents.com | Tweezers - 3 Star Straight Tapered Flat Point - Anti-Mag. SS RoHS: Compliant |
12 In Stock |
|
$40.3500 / $50.2300 | Buy Now |
|
Master Electronics | Tweezers - 3 Star Straight Tapered Flat Point - Anti-Mag. SS RoHS: Compliant |
12 In Stock |
|
$40.3500 / $50.2300 | Buy Now |
DISTI #
116-354
|
Techni-Tool, Inc. | Excelta 2A-SA Tweezers, 3-Star, Straight, Tapered Flat Point, Anti-Mag. SS, 4.75" OAL | 1026 |
|
$41.0600 | Buy Now |
DISTI #
116-354
|
TestEquity LLC | Excelta 2A-SA Tweezers, 3-Star, Straight, Tapered Flat Point, Anti-Mag. SS, 4.75" OAL | 1026 |
|
$41.0600 | Buy Now |