Part Details for 2A-ESD by Excelta Corporation
Overview of 2A-ESD by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for 2A-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7357
|
Newark | Tweezer, Precision, 115Mm, Tweezer Type:Precision, Tweezer Tip Type:Straight, Flat, Overall Length:115Mm, Tip Style:Style 2A, Tweezer Body Material:Plastic Body, Tweezer Tip Material:Plastic Tip, Product Range:- Rohs Compliant: Na |Excelta 2A-ESD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.6600 | Buy Now |
DISTI #
2827-2A-ESD-ND
|
DigiKey | TWEEZERS - STRAIGHT TAPERED FLAT Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0223 / $3.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2900 / $2.8700 | Buy Now |
DISTI #
352WA004
|
Techni-Tool, Inc. | Excelta 2A-ESD Tweezers, Straight, Tapered Flat Point, Conductive Plastic, 4.625" OAL | 624 |
|
$2.5300 | Buy Now |
DISTI #
352WA004
|
TestEquity LLC | Excelta 2A-ESD Tweezers, Straight, Tapered Flat Point, Conductive Plastic, 4.625" OAL | 624 |
|
$2.5300 | Buy Now |