Part Details for 2A-18 by Thomas & Betts
Overview of 2A-18 by Thomas & Betts
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 2A-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3634
|
Newark | Terminal, Butt Splice, Crimp, Insulator Colour:-, Product Range:Sta-Kon A Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts 2A-18 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 19 |
|
$55.8200 / $59.2300 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Butt Splice Terminal 18-22AWG 15.74mm 3.04mm Electro-Tin Bulk |
505 On Order |
|
$0.6270 / $0.9430 | Buy Now |
|
Quest Components | 121 |
|
$0.3500 / $0.7000 | Buy Now | |
|
Quest Components | 4 |
|
$1.1200 / $1.4000 | Buy Now | |
DISTI #
1364390
|
element14 Asia-Pacific | TERMINAL, BUTT SPLICE, CRIMP RoHS: Compliant Min Qty: 1 Container: Pack | 19 |
|
$76.4110 / $79.5886 | Buy Now |
DISTI #
1364390
|
Farnell | TERMINAL, BUTT SPLICE, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 6 Days Container: Pack | 19 |
|
$59.7936 / $63.4424 | Buy Now |
|
Master Electronics | Butt Splice Terminal 18-22AWG 15.74mm 3.04mm Electro-Tin Bulk |
505 On Order |
|
$0.6270 / $0.9430 | Buy Now |
Part Details for 2A-18
2A-18 CAD Models
2A-18 Part Data Attributes:
|
2A-18
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
2A-18
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 2A-18
This table gives cross-reference parts and alternative options found for 2A-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2A-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA2 | BUTT TERMINAL, | ABB Installation Products Inc | 2A-18 vs AA2 |
2A-18 | BUTT TERMINAL, ROHS COMPLIANT | ABB Installation Products Inc | 2A-18 vs 2A-18 |