Part Details for 2A%2097 by Exar Corporation
Overview of 2A%2097 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA2097 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / hFE=200~500 / VCE(sat)=-0.27V / tf=60ns | |
XLH736002.097152I | Renesas Electronics Corporation | 1000fs Quartz-based PLL Oscillator | |
86552097LF | Amphenol Communications Solutions | 86552097LF-DSUB MALE LEVER LOCK |