Part Details for 2W10 by Microsemi Corporation
Overview of 2W10 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD23202W10T | Texas Instruments | -12V, P ch NexFET MOSFET™, single WLP 1.0x1.0, 53mOhm 4-DSBGA -55 to 150 | |
CSD23202W10 | Texas Instruments | -12V, P ch NexFET MOSFET™, single WLP 1.0x1.0, 53mOhm 4-DSBGA |
Part Details for 2W10
2W10 CAD Models
2W10 Part Data Attributes
|
2W10
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2W10
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, WOL, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | WOL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W10
This table gives cross-reference parts and alternative options found for 2W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W10 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | 2W10 vs 2W10 |
2W10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | 2W10 vs 2W10 |
2W10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | Diodes Incorporated | 2W10 vs 2W10 |
2W10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | 2W10 vs 2W10 |
2W10-G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN | Sensitron Semiconductors | 2W10 vs 2W10-G |
2W10-G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2W10 vs 2W10-G |