Part Details for 2W04M by Surge Components Inc
Overview of 2W04M by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2W04M
2W04M CAD Models
2W04M Part Data Attributes
|
2W04M
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
2W04M
Surge Components Inc
Bridge Rectifier Diode, 1 Phase, 2A, Silicon, WOB, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | WOB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W04M
This table gives cross-reference parts and alternative options found for 2W04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W04M | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | 2W04M vs 2W04M |
2W04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | 2W04M vs 2W04 |
2W04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | Diodes Incorporated | 2W04M vs 2W04 |
2W04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2W04M vs 2W04 |
2W04M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | 2W04M vs 2W04M |
2W04M | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, | General Instrument Corp | 2W04M vs 2W04M |
RC204 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RC-2, 4 PIN | Rectron Semiconductor | 2W04M vs RC204 |
2W04-G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2W04M vs 2W04-G |
2W04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, WOL, 3 PIN | Microsemi Corporation | 2W04M vs 2W04 |
2W04-G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN | Sensitron Semiconductors | 2W04M vs 2W04-G |