Part Details for 2W01G-E4/51 by Vishay Semiconductors
Overview of 2W01G-E4/51 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2W01G-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2W01G-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 2A WOG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4140 In Stock |
|
$0.2594 / $0.9400 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 2A, 100V V(RRM), SILICON | 19 |
|
$0.4000 / $0.4800 | Buy Now |
Part Details for 2W01G-E4/51
2W01G-E4/51 CAD Models
2W01G-E4/51 Part Data Attributes
|
2W01G-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2W01G-E4/51
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W01G-E4/51
This table gives cross-reference parts and alternative options found for 2W01G-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W01G-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2W01 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | 2W01G-E4/51 vs 2W01 |
2W005M | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, WOB, 4 PIN | 2W01G-E4/51 vs 2W005M |
2W01G | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | 2W01G-E4/51 vs 2W01G |
2W005M | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | 2W01G-E4/51 vs 2W005M |
2W01G/72-E4 | Vishay Semiconductors | Check for Price | DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | 2W01G-E4/51 vs 2W01G/72-E4 |