2VT15/9ADD15
Description: Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle

Overview of 2VT15/9ADD15 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Entertainment and Gaming Automotive

CAD Models for 2VT15/9ADD15 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2VT15/9ADD15 by Eaton Corporation

2VT15/9ADD15
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.33 inch
Body Depth
0.408 inch
Body Length
3.187 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
PHENOLIC
MIL Conformance
YES
Mating Contact Pitch
0.156 inch
Mating Contact Row Spacing
0.145 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .125-.137
Mounting Option 2
HORIZONTAL DRILL
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Terminal Length
0.195 inch
Terminal Pitch
3.9624 mm
Termination Type
SOLDER
Total Number of Contacts
30
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 2VT15/9ADD15
    Eaton Corporation
    Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle
    VS

Alternate Parts for 2VT15/9ADD15

This table gives cross-reference parts and alternative options found for 2VT15/9ADD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2VT15/9ADD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2VN15/1ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2VN15/1ADD15
2VH15/1ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2VH15/1ADD15
2VT15/2ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2VT15/2ADD15
2KH15/9ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2KH15/9ADD15
2KT15/2ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2KT15/2ADD15
2VN15/9ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2VN15/9ADD15
2VT15/1ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2VT15/1ADD15
2VT15/2ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2VT15/2ADD15
2KH15/2ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2KH15/2ADD15
2KH15/2ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2KH15/2ADD15
Part Number Description Manufacturer Compare
2VT15/2ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2VT15/2ADD15
2VH15/1ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2VH15/1ADD15
2VH15/1ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2VH15/1ADD15
2KH15/2ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2KH15/2ADD15
2VN15/1ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2VN15/1ADD15
2VT15/2ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2VT15/2ADD15
2VH15/9ADD15 EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 2VT15/9ADD15 vs 2VH15/9ADD15
2VT15/1ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2VT15/1ADD15
2VN15/9ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2VN15/9ADD15
2VN15/2ADD15 Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 2VT15/9ADD15 vs 2VN15/2ADD15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2VT15/9ADD15 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2VT15/9ADD15 by Eaton Corporation

Select Manufacturer
Which Manufacturer of 2VT15/9ADD15 would you like to use for your alert(s)?
  • Please alert me when 2VT15/9ADD15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2VT15/9ADD15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2VT15/9ADD15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2VT15/9ADD15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2VT15/9ADD15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2VT15/9ADD15 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: