Part Details for 2T-7188-038 by Hi-G Relays
Overview of 2T-7188-038 by Hi-G Relays
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI7188IN-G | Rochester Electronics | ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, PQFP44 | |
7188L25DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
7188S45DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Part Details for 2T-7188-038
2T-7188-038 CAD Models
2T-7188-038 Part Data Attributes
|
2T-7188-038
Hi-G Relays
Buy Now
Datasheet
|
Compare Parts:
2T-7188-038
Hi-G Relays
Power/Signal Relay, DPDT, Momentary, 0.106A (Coil), 18VDC (Coil), 1908mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIGH GENERATION SRL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 13.24 mm | |
Body Height | 33.02 mm | |
Body Length or Diameter | 27.31 mm | |
Coil Current(DC)-Max | 0.106 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1908 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 170 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 27.31mm x 13.24mm x 33.02mm | |
Reference Standard | MIL-R-5757/23 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |