2STR2160
STMicroelectronics
Description: Low voltage fast-switching PNP power transistor

Overview of 2STR2160 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for 2STR2160 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC8085
Newark Transistor, Pnp, -60V, -1A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics 2STR2160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 410
  • 1 $0.0260
  • 10 $0.0260
  • 25 $0.0260
  • 50 $0.0260
  • 100 $0.0260
  • 250 $0.0260
  • 500 $0.0260
  • 1,000 $0.0260
$0.0260 Buy Now
DISTI # 71R7259
Newark Power Bipolar |Stmicroelectronics 2STR2160 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-15677-1-ND
DigiKey TRANS PNP 60V 1A SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12068
In Stock
  • 1 $0.4800
  • 10 $0.4110
  • 100 $0.2860
  • 500 $0.2233
  • 1,000 $0.1815
  • 3,000 $0.1622
  • 6,000 $0.1540
  • 9,000 $0.1430
  • 30,000 $0.1397
$0.1397 / $0.4800 Buy Now
DISTI # 45AC8085
Avnet Americas Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45AC8085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Ammo Pack 410 Partner Stock
  • 1 $0.3940
  • 10 $0.3450
  • 25 $0.3190
  • 50 $0.2920
  • 100 $0.2660
$0.2660 / $0.3940 Buy Now
DISTI # 2STR2160
Avnet Americas Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2STR2160) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1372
$0.1372 Buy Now
DISTI # 511-2STR2160
Mouser Electronics Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING PNP POWER RoHS: Compliant 33747
  • 1 $0.4700
  • 10 $0.4120
  • 100 $0.3070
  • 500 $0.2410
  • 1,000 $0.1860
  • 3,000 $0.1700
  • 9,000 $0.1480
  • 24,000 $0.1400
  • 45,000 $0.1370
$0.1370 / $0.4700 Buy Now
STMicroelectronics _ RoHS: Compliant Min Qty: 1 33747
  • 1 $0.4600
  • 10 $0.4000
  • 100 $0.3000
  • 500 $0.2400
$0.2400 / $0.4600 Buy Now
Future Electronics 2STR2160 Series PNP 60 V 1 A SMT Fast-Switching Power Transistor - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.1440
  • 6,000 $0.1410
  • 9,000 $0.1390
  • 12,000 $0.1380
  • 15,000 $0.1350
$0.1350 / $0.1440 Buy Now
Future Electronics 2STR2160 Series PNP 60 V 1 A SMT Fast-Switching Power Transistor - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.1440
  • 6,000 $0.1410
  • 9,000 $0.1390
  • 12,000 $0.1380
  • 15,000 $0.1350
$0.1350 / $0.1440 Buy Now
Future Electronics 2STR2160 Series PNP 60 V 1 A SMT Fast-Switching Power Transistor - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.1410
  • 6,000 $0.1380
  • 9,000 $0.1370
  • 15,000 $0.1350
  • 30,000 $0.1310
$0.1310 / $0.1410 Buy Now
DISTI # 2STR2160
Avnet Silica Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R (Alt: 2STR2160) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 2STR2160
EBV Elektronik Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R (Alt: 2STR2160) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics TRANS PNP 60V 1A SOT23-3 342000
  • 165 $0.3110
  • 395 $0.2560
  • 605 $0.2480
  • 835 $0.2400
  • 1,080 $0.2320
  • 1,445 $0.2080
$0.2080 / $0.3110 Buy Now

CAD Models for 2STR2160 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2STR2160 by STMicroelectronics

2STR2160
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
29 Weeks, 4 Days
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
45
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2STR2160
    STMicroelectronics
    Low voltage fast-switching PNP power transistor
    VS

Related Parts for 2STR2160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2STR2160 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2STR2160 by STMicroelectronics

Select Manufacturer
Which Manufacturer of 2STR2160 would you like to use for your alert(s)?
  • Please alert me when 2STR2160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2STR2160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2STR2160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2STR2160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2STR2160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2STR2160 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: