There are no models available for this part yet.
Overview of 2SS60-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SS60-W by Rectron Semiconductor
Part Data Attributes for 2SS60-W by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
200 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for 2SS60-W
This table gives cross-reference parts and alternative options found for 2SS60-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SS60-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM260V-HF-W | Rectifier Diode, | Rectron Semiconductor | 2SS60-W vs FM260V-HF-W |
FS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 2SS60-W vs FS36 |
FM260-W-HF | Rectifier Diode, | Rectron Semiconductor | 2SS60-W vs FM260-W-HF |
SSM260AF | Rectifier Diode, | Surge Components Inc | 2SS60-W vs SSM260AF |
VSS8D2M6HM3/H | Rectifier Diode, | Vishay Intertechnologies | 2SS60-W vs VSS8D2M6HM3/H |
VSS8D2M6-M3/H | Rectifier Diode, | Vishay Intertechnologies | 2SS60-W vs VSS8D2M6-M3/H |
FM260-HF-W | Rectifier Diode, | Rectron Semiconductor | 2SS60-W vs FM260-HF-W |
FM260V-W | Rectifier Diode, | Rectron Semiconductor | 2SS60-W vs FM260V-W |
FM260-T-HF | Rectifier Diode, | Rectron Semiconductor | 2SS60-W vs FM260-T-HF |
SM260BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | 2SS60-W vs SM260BF |