Transistors
2SK4222
Description: Power MOSFET 600 V, 23 A, 340 mOhm Single N-Channel TO-3PB, 100-JTRAY

Overview of 2SK4222 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SK4222 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4352
Newark 2Sk4222, Single Mosfets |Onsemi 2SK4222 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $11.9800
  • 50 $10.8200
  • 100 $10.1900
  • 250 $8.9600
  • 500 $8.6600
$8.6600 / $11.9800 Buy Now
DISTI # 2SK4222
Avnet Americas Power MOSFET, N Channel, 600 V, 23 A, 0.26 ohm, TO-3PB, Through Hole - Bulk (Alt: 2SK4222) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 6504 Partner Stock
  • 38 $9.7828
  • 40 $9.5184
  • 80 $9.2540
  • 190 $8.9896
  • 380 $8.7252
  • 1,900 $8.4608
  • 3,800 $8.1964
$8.1964 / $9.7828 Buy Now
Rochester Electronics 2SK4222 - 23A, 600V, 0.34ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 6504
  • 1 $9.6500
  • 25 $9.4500
  • 100 $9.0700
  • 500 $8.6800
  • 1,000 $8.2000
$8.2000 / $9.6500 Buy Now

CAD Models for 2SK4222 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK4222 by onsemi

2SK4222
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
TO-3PB
Package Description
TO-3PB, 3 PIN
Pin Count
3
Manufacturer Package Code
340AC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
429 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
23 A
Drain-source On Resistance-Max
0.34 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
80 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK4222
    onsemi
    Power MOSFET 600 V, 23 A, 340 mOhm Single N-Channel TO-3PB, 100-JTRAY
    VS

Related Parts for 2SK4222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK4222 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK4222 by onsemi

Select Manufacturer
Which Manufacturer of 2SK4222 would you like to use for your alert(s)?
  • Please alert me when 2SK4222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK4222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK4222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK4222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK4222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK4222 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: