Transistors
2SK4194LS
Description: Power Field-Effect Transistor, 6A I(D), 450V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN

Overview of 2SK4194LS by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SK4194LS by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK4194LS by SANYO Electric Co Ltd

2SK4194LS
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Part Package Code
TO-220AB
Package Description
TO-220FI(LS), 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILTY
Avalanche Energy Rating (Eas)
114 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
450 V
Drain Current-Max (ID)
6 A
Drain-source On Resistance-Max
1.3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
30 W
Pulsed Drain Current-Max (IDM)
22 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK4194LS
    SANYO Electric Co Ltd
    Power Field-Effect Transistor, 6A I(D), 450V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN
    VS

Alternate Parts for 2SK4194LS

This table gives cross-reference parts and alternative options found for 2SK4194LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK4194LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK4194LS Power Field-Effect Transistor, 6A I(D), 450V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN SANYO Semiconductor Co Ltd 2SK4194LS vs 2SK4194LS
2SK4194LS 6A, 450V, 1.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI(LS), 3 PIN onsemi 2SK4194LS vs 2SK4194LS
Part Number Description Manufacturer Compare
2SK1459LS Power Field-Effect Transistor, 2.5A I(D), 900V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN SANYO Electric Co Ltd 2SK4194LS vs 2SK1459LS
2SK2703 Power Field-Effect Transistor, 10A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FM100, TO-3PF, 3 PIN Sanken Electric Co Ltd 2SK4194LS vs 2SK2703
2SK3702 18A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220ML, FULL PACK-3 onsemi 2SK4194LS vs 2SK3702
2SK2618ALS Power Field-Effect Transistor, 6.5A I(D), 500V, 1.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN SANYO Electric Co Ltd 2SK4194LS vs 2SK2618ALS
APT5020BVFRG Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Microsemi Corporation 2SK4194LS vs APT5020BVFRG
2SK2122 Power Field-Effect Transistor, 8A I(D), 250V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220E, 3 PIN Panasonic Electronic Components 2SK4194LS vs 2SK2122
2SK1892 Power Field-Effect Transistor, 15A I(D), 60V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN SANYO Electric Co Ltd 2SK4194LS vs 2SK1892
2SK4179 Power Field-Effect Transistor, 80A I(D), 75V, 0.0137ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN SANYO Semiconductor Co Ltd 2SK4194LS vs 2SK4179
2SK4194LS Power Field-Effect Transistor, 6A I(D), 450V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN SANYO Semiconductor Co Ltd 2SK4194LS vs 2SK4194LS
2SK4196LS Power Field-Effect Transistor, 5.5A I(D), 500V, 1.56ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN SANYO Electric Co Ltd 2SK4194LS vs 2SK4196LS

Related Parts for 2SK4194LS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK4194LS by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK4194LS by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of 2SK4194LS would you like to use for your alert(s)?
  • Please alert me when 2SK4194LS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK4194LS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK4194LS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK4194LS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK4194LS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK4194LS by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: