Transistors
2SK3920-01
Fuji Electric Co Ltd
Description: Power Field-Effect Transistor, 67A I(D), 120V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN

Overview of 2SK3920-01 by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 2SK3920-01 by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK3920-01 by Fuji Electric Co Ltd

2SK3920-01
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
719.1 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
120 V
Drain Current-Max (ID)
67 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
270 W
Pulsed Drain Current-Max (IDM)
268 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK3920-01
    Fuji Electric Co Ltd
    Power Field-Effect Transistor, 67A I(D), 120V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
    VS

Related Parts for 2SK3920-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK3920-01 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK3920-01 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of 2SK3920-01 would you like to use for your alert(s)?
  • Please alert me when 2SK3920-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK3920-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3920-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK3920-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3920-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3920-01 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: