Part Details for 2SK3755-AZ by Renesas Electronics Corporation
Overview of 2SK3755-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 2SK3755-AZ
2SK3755-AZ CAD Models
2SK3755-AZ Part Data Attributes
|
2SK3755-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3755-AZ
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-45F, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-45F | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 45 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 2SK3755-AZ
This table gives cross-reference parts and alternative options found for 2SK3755-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3755-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3755 | Power Field-Effect Transistor, 45A I(D), 40V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, MP-45F, 3 PIN | NEC Electronics America Inc | 2SK3755-AZ vs 2SK3755 |