Transistors
2SK3746
Description: 2A, 1500V, 13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PB, 3 PIN

Overview of 2SK3746 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SK3746 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2SK3746
Avnet Americas Trans MOSFET N-CH 1.5KV 2A 3-Pin(3+Tab) TO-3PB - Bulk (Alt: 2SK3746) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 3069 Partner Stock
  • 89 $4.1588
  • 100 $4.0464
  • 180 $3.9340
  • 450 $3.8216
  • 890 $3.7092
  • 4,500 $3.5968
  • 8,900 $3.4844
$3.4844 / $4.1588 Buy Now
Rochester Electronics 2SK3746 - N-Channel Silicon MOSFET For High-Voltage, High-Speed Switching Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 100
  • 1 $4.1000
  • 25 $4.0100
  • 100 $3.8500
  • 500 $3.6900
  • 1,000 $3.4800
$3.4800 / $4.1000 Buy Now

CAD Models for 2SK3746 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK3746 by onsemi

2SK3746
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-3PB
Package Description
TO-3PB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Avalanche Energy Rating (Eas)
42 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1500 V
Drain Current-Max (ID)
2 A
Drain-source On Resistance-Max
13 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
4 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK3746
    onsemi
    2A, 1500V, 13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PB, 3 PIN
    VS

Related Parts for 2SK3746

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK3746 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK3746 by onsemi

  • Please alert me when 2SK3746 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK3746 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3746 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK3746 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3746.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3746 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: