Part Details for 2SK3707-1E by onsemi
Overview of 2SK3707-1E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3707-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 271 |
|
$0.5157 / $0.6067 | Buy Now |
Part Details for 2SK3707-1E
2SK3707-1E CAD Models
2SK3707-1E Part Data Attributes
|
2SK3707-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3707-1E
onsemi
N-Channel Power MOSFET, 100V, 20A, 60mΩ, TO-220F-3SG, TO-220 Fullpack, 3-Lead / TO-220F-3FG, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for 2SK3707-1E
This table gives cross-reference parts and alternative options found for 2SK3707-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3707-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3707-1E | Power Field-Effect Transistor | SANYO Semiconductor Co Ltd | 2SK3707-1E vs 2SK3707-1E |