Part Details for 2SK3573-ZK by NEC Electronics America Inc
Overview of 2SK3573-ZK by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3573-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25, /Bag | |
2SK3573-ZK-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25ZK, /Embossed Tape | |
2SK3573-ZK-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Part Details for 2SK3573-ZK
2SK3573-ZK CAD Models
2SK3573-ZK Part Data Attributes
|
2SK3573-ZK
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SK3573-ZK
NEC Electronics America Inc
Power Field-Effect Transistor, 83A I(D), 20V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, MP-25ZK, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | MP-25ZK, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 83 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 332 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |