Part Details for 2SK3539 by Panasonic Electronic Components
Overview of 2SK3539 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3539
2SK3539 CAD Models
2SK3539 Part Data Attributes
|
2SK3539
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3539
Panasonic Electronic Components
Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3539
This table gives cross-reference parts and alternative options found for 2SK3539. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3539, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2158-T2B-A | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | 2SK3539 vs 2SK2158-T2B-A |
2SK2158-T1B-AT | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | 2SK3539 vs 2SK2158-T1B-AT |
2SK2158-T1B-A | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | 2SK3539 vs 2SK2158-T1B-A |
2SK2158(0)-T1B-A | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | 2SK3539 vs 2SK2158(0)-T1B-A |
2SK2158-T2B-AT | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | 2SK3539 vs 2SK2158-T2B-AT |
2SK3539G | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | 2SK3539 vs 2SK3539G |