There are no models available for this part yet.
Overview of 2SK3510-AZ by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3510(0)-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3510(0)-Z-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3510-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25Z, /Embossed Tape |
CAD Models for 2SK3510-AZ by NEC Electronics Group
Part Data Attributes for 2SK3510-AZ by NEC Electronics Group
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
MP-25, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
450 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
75 V
|
Drain Current-Max (ID)
|
83 A
|
Drain-source On Resistance-Max
|
0.0085 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
332 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SK3510-AZ
This table gives cross-reference parts and alternative options found for 2SK3510-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3510-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3510 | Power Field-Effect Transistor, 83A I(D), 75V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-25, 3 PIN | NEC Electronics Group | 2SK3510-AZ vs 2SK3510 |
2SK3510-AZ | Switching N-Channel Power Mosfet, MP-25, /Bag | Renesas Electronics Corporation | 2SK3510-AZ vs 2SK3510-AZ |
Related Parts for 2SK3510-AZ
-
2SK3004Power Field-Effect Transistors
-
2SJ243-T1-ASmall Signal Field-Effect Transistors
-
3.0SMCJ33ATransient Suppressors
-
2N3440Small Signal Bipolar Transistors
-
33191Fixed Inductors
-
2N174Power Bipolar Transistors
-
3210907Terminals and Terminal Blocks
-
3036Visible LEDs
-
2SK1826(TE85L)Other Transistors