Part Details for 2SK3483-AZ by Renesas Electronics Corporation
Overview of 2SK3483-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for 2SK3483-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK3483-AZ
|
Avnet Americas | Trans MOSFET N-CH 100V 28A 3-Pin(3+Tab) TO-251 - Rail/Tube (Alt: 2SK3483-AZ) RoHS: Compliant Min Qty: 248 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3077 Partner Stock |
|
$1.4800 | Buy Now |
|
Rochester Electronics | 2SK3483-AZ - Switching N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3077 |
|
$1.2500 / $1.4800 | Buy Now |
DISTI #
C1S525000323695
|
Chip1Stop | Trans MOSFET N-CH 100V 28A Automotive 3-Pin(3+Tab) TO-251 RoHS: Compliant pbFree: Yes | 750 |
|
$1.4400 / $1.9000 | Buy Now |
Part Details for 2SK3483-AZ
2SK3483-AZ CAD Models
2SK3483-AZ Part Data Attributes
|
2SK3483-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3483-AZ
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-3, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3 | |
Package Description | TO-251, MP-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.059 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |