Transistors
2SK3431-AZ
Description: Power MOSFETs for Automotive, MP-25, /

Overview of 2SK3431-AZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3431-Z-AZ Renesas Electronics Corporation Nch Single Power Mosfet 40V 83A 0.0056Mohm Mp-25Z/To-220Smd
2SK3431(0)-S12-AZ Renesas Electronics Corporation Power MOSFETs for Automotive
2SK3431-AZ Renesas Electronics Corporation Power MOSFETs for Automotive, MP-25, /

Price & Stock for 2SK3431-AZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2SK3431-AZ
Avnet Americas Trans MOSFET N-CH 40V 83A 3-Pin TO-220AB - Rail/Tube (Alt: 2SK3431-AZ) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 554 Partner Stock
  • 1 $2.8900
$2.8900 Buy Now
Rochester Electronics 2SK3431-AZ - Switching N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 554
  • 1 $2.8900
  • 25 $2.8300
  • 100 $2.7100
  • 500 $2.6000
  • 1,000 $2.4500
$2.4500 / $2.8900 Buy Now
DISTI # C1S525000323507
Chip1Stop Trans MOSFET N-CH 40V 83A Automotive 3-Pin(3+Tab) TO-220AB RoHS: Compliant pbFree: Yes 615
  • 5 $10.3000
  • 10 $9.8300
  • 25 $9.3900
  • 50 $8.3800
  • 100 $7.7600
  • 250 $7.6700
  • 500 $7.4900
$7.4900 / $10.3000 Buy Now

CAD Models for 2SK3431-AZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK3431-AZ by Renesas Electronics Corporation

2SK3431-AZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MP-25
Package Description
MP-25, 3 PIN
Pin Count
3
Manufacturer Package Code
PRSS0004AH
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Avalanche Energy Rating (Eas)
423 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
83 A
Drain-source On Resistance-Max
0.0089 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
100 W
Pulsed Drain Current-Max (IDM)
332 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK3431-AZ
    Renesas Electronics Corporation
    Power MOSFETs for Automotive, MP-25, /
    VS

Related Parts for 2SK3431-AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK3431-AZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK3431-AZ by Renesas Electronics Corporation

  • Please alert me when 2SK3431-AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK3431-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3431-AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK3431-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3431-AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3431-AZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: