2SK3405-AZ
Description: 2SK3405-AZ

Overview of 2SK3405-AZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 2SK3405-AZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK3405-AZ by Renesas Electronics Corporation

2SK3405-AZ
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
48 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1.5 W
Surface Mount
NO
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 2SK3405-AZ
    Renesas Electronics Corporation
    2SK3405-AZ
    VS

Alternate Parts for 2SK3405-AZ

This table gives cross-reference parts and alternative options found for 2SK3405-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3405-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK3405 Power Field-Effect Transistor, 48A I(D), 20V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-25, 3 PIN NEC Electronics Group 2SK3405-AZ vs 2SK3405
2SK3405 48A, 20V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, MP-25, 3 PIN Renesas Electronics Corporation 2SK3405-AZ vs 2SK3405
Part Number Description Manufacturer Compare
2SK3405 Power Field-Effect Transistor, 48A I(D), 20V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-25, 3 PIN NEC Electronics Group 2SK3405-AZ vs 2SK3405
2SK3405-AZ Power Field-Effect Transistor, 48A I(D), 20V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-25, 3 PIN NEC Electronics Group 2SK3405-AZ vs 2SK3405-AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK3405-AZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK3405-AZ by Renesas Electronics Corporation

  • Please alert me when 2SK3405-AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SK3405-AZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3405-AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SK3405-AZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3405-AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3405-AZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: