There are no models available for this part yet.
Overview of 2SK3402-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3402-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm |
Price & Stock for 2SK3402-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2SK3402-AZ
|
Avnet Americas | Transistor MOSFET N-Channel 60V 36A 3-Pin TO-251 - Rail/Tube (Alt: 2SK3402-AZ) RoHS: Compliant Min Qty: 262 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2336 Partner Stock |
|
$1.3869 | Buy Now | |
Rochester Electronics | 2SK3402-AZ - Switching N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2336 |
|
$1.1900 / $1.3900 | Buy Now |
CAD Models for 2SK3402-AZ by Renesas Electronics Corporation
Part Data Attributes for 2SK3402-AZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TO-251
|
Package Description
|
TO-251, MP-3, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
PRSS0004ZM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
36 A
|
Drain-source On Resistance-Max
|
0.036 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-251
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
40 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SK3402-AZ
This table gives cross-reference parts and alternative options found for 2SK3402-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3402-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3402 | Small Signal Field-Effect Transistor, 36A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251, MP-3, 3 PIN | NEC Electronics Group | 2SK3402-AZ vs 2SK3402 |
Related Parts for 2SK3402-AZ
-
2SK3796-2-TL-ESmall Signal Field-Effect Transistors
-
2SK3799Power Field-Effect Transistors
-
ATTINY1616-MNRMicrocontrollers
-
2A07Rectifier Diodes
-
NCP1395BDR2GSwitching Regulator or Controllers
-
2N696SSmall Signal Bipolar Transistors
-
3.0SMCJ26ATransient Suppressors
-
246Headers and Edge Type Connectors
-
MSS5131-103MLCFixed Inductors