Part Details for 2SK3377-ZK-E1-AY by Renesas Electronics Corporation
Overview of 2SK3377-ZK-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3377(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 44Mohm | |
2SK3377-Z-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3377(0)-Z-E2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for 2SK3377-ZK-E1-AY
2SK3377-ZK-E1-AY CAD Models
2SK3377-ZK-E1-AY Part Data Attributes
|
2SK3377-ZK-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3377-ZK-E1-AY
Renesas Electronics Corporation
Nch Single Power Mosfet 60V 20A 44Mohm, MP-3ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3ZK | |
Package Description | MP-3Z, 3/2 PIN | |
Pin Count | 0 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3377-ZK-E1-AY
This table gives cross-reference parts and alternative options found for 2SK3377-ZK-E1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3377-ZK-E1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3377-Z-E2-AZ | Power MOSFETs for Automotive, MP-3Z, / | Renesas Electronics Corporation | 2SK3377-ZK-E1-AY vs 2SK3377-Z-E2-AZ |
2SK3377-ZK-E1-AZ | Nch Single Power Mosfet 60V 20A 44Mohm, MP-3ZK, /Embossed Tape | Renesas Electronics Corporation | 2SK3377-ZK-E1-AY vs 2SK3377-ZK-E1-AZ |