Part Details for 2SK3366-AZ by Renesas Electronics Corporation
Overview of 2SK3366-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3366-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 21Mohm Mp-3/To-251 | |
2SK3366-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 21Mohm | |
2SK3366-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 21Mohm Mp-3Z/To-252 |
Price & Stock for 2SK3366-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK3366 - Nch Single Power Mosfet 30V 20A 21Mohm Mp-3/To-251 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 895 |
|
$1.1300 / $1.3300 | Buy Now |
Part Details for 2SK3366-AZ
2SK3366-AZ CAD Models
2SK3366-AZ Part Data Attributes
|
2SK3366-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3366-AZ
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 20A 21Mohm Mp-3/To-251, MP-3, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3 | |
Package Description | TO-251, MP-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3366-AZ
This table gives cross-reference parts and alternative options found for 2SK3366-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3366-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3366 | 20000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-251AA, TO-251, MP-3, 3 PIN | Renesas Electronics Corporation | 2SK3366-AZ vs 2SK3366 |