Datasheets
2SK2943 by:

Power Field-Effect Transistor, TO-220AB, TO-220F, FM20, 3 PIN

Part Details for 2SK2943 by Allegro MicroSystems LLC

Overview of 2SK2943 by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 2SK2943

2SK2943 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SK2943 Part Data Attributes:

2SK2943 Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
2SK2943 Allegro MicroSystems LLC Power Field-Effect Transistor, TO-220AB, TO-220F, FM20, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code TO-220AB
Package Description TO-220F, FM20, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 60 mJ
Case Connection ISOLATED
Configuration SINGLE
DS Breakdown Voltage-Min 900 V
Drain Current-Max (ID) 3 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 40 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 30 W
Pulsed Drain Current-Max (IDM) 12 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Alternate Parts for 2SK2943

This table gives cross-reference parts and alternative options found for 2SK2943. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2943, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SK2943 Power Field-Effect Transistor, 3A I(D), 900V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, FM20, 3 PIN Sanken Electric Co Ltd 2SK2943 vs 2SK2943
Part Number Description Manufacturer Compare
2SK1608 Power Field-Effect Transistor, 5A I(D), 500V, 1.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Panasonic Electronic Components 2SK2943 vs 2SK1608
2SK2703 Power Field-Effect Transistor, 10A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FM100, TO-3PF, 3 PIN Sanken Electric Co Ltd 2SK2943 vs 2SK2703
2SK3702 18A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220ML, FULL PACK-3 onsemi 2SK2943 vs 2SK3702
2SK2160 Power Field-Effect Transistor, 7A I(D), 200V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, 3 PIN SANYO Electric Co Ltd 2SK2943 vs 2SK2160
APT5020BVFRG Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Microsemi Corporation 2SK2943 vs APT5020BVFRG
2SK3706 Power Field-Effect Transistor, 12A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, FULL PACK-3 SANYO Electric Co Ltd 2SK2943 vs 2SK3706
2SK1432 Power Field-Effect Transistor, 25A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, FULL PACK-3 SANYO Electric Co Ltd 2SK2943 vs 2SK1432
2SK2378 13A, 200V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN onsemi 2SK2943 vs 2SK2378
2SK850 TRANSISTOR 35 A, 100 V, 0.06 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power Toshiba America Electronic Components 2SK2943 vs 2SK850
APT41H50B Power Field-Effect Transistor, 41A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN Microsemi Corporation 2SK2943 vs APT41H50B

2SK2943 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK2943 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK2943 by Allegro MicroSystems LLC

  • Please alert me when 2SK2943 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SK2943 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK2943 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SK2943 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK2943.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK2943 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: