Part Details for 2SK2925(S)-(2) by Renesas Electronics Corporation
Overview of 2SK2925(S)-(2) by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2925STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 80Mohm DPAK(S)/To-252 | |
2SK2925L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 80Mohm DPAK(L)-(2)/To-251 |
Part Details for 2SK2925(S)-(2)
2SK2925(S)-(2) CAD Models
2SK2925(S)-(2) Part Data Attributes
|
2SK2925(S)-(2)
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2925(S)-(2)
Renesas Electronics Corporation
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,10A I(D),TO-252VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES |