Part Details for 2SK2735STR-E by Renesas Electronics Corporation
Overview of 2SK2735STR-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2735STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 28Mohm DPAK(S)/To-252 |
Part Details for 2SK2735STR-E
2SK2735STR-E CAD Models
2SK2735STR-E Part Data Attributes
|
2SK2735STR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2735STR-E
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 20A 28Mohm DPAK(S)/To-252, DPAK(S), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DPAK(S) | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |