-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching N-Channel Power Mosfet, MP-88, /Bag
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK2488-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2488-A
Renesas Electronics Corporation
Switching N-Channel Power Mosfet, MP-88, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-88 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZS-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 294 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK2488-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2488-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2488-A | Power Field-Effect Transistor, 10A I(D), 900V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MP-88, 3 PIN | NEC Electronics Group | 2SK2488-A vs 2SK2488-A |
2SK2488 | Power Field-Effect Transistor, 10A I(D), 900V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MP-88, 3 PIN | NEC Electronics Group | 2SK2488-A vs 2SK2488 |
2SK2488 | Power Field-Effect Transistor, 10A I(D), 900V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Renesas Electronics Corporation | 2SK2488-A vs 2SK2488 |
2SK2488 | Power Field-Effect Transistor, 10A I(D), 900V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, MP-88, 3 PIN | NEC Electronics America Inc | 2SK2488-A vs 2SK2488 |