Part Details for 2SK1954-Z by Renesas Electronics Corporation
Overview of 2SK1954-Z by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1954-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1954-Z-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1954-Z-E1-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET |
Part Details for 2SK1954-Z
2SK1954-Z CAD Models
2SK1954-Z Part Data Attributes
|
2SK1954-Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1954-Z
Renesas Electronics Corporation
4000mA, 180V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-252AA, MP-3Z, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 180 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.65 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1954-Z
This table gives cross-reference parts and alternative options found for 2SK1954-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1954-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1954-Z | Small Signal Field-Effect Transistor, 1-Element, Silicon, MP-3Z, SC-63, 3 PIN | NEC Electronics Group | 2SK1954-Z vs 2SK1954-Z |