Part Details for 2SK1954-Z-E2 by Renesas Electronics Corporation
Overview of 2SK1954-Z-E2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1954-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1954-Z-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1954-Z-E1-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET |
Part Details for 2SK1954-Z-E2
2SK1954-Z-E2 CAD Models
2SK1954-Z-E2 Part Data Attributes
|
2SK1954-Z-E2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1954-Z-E2
Renesas Electronics Corporation
Si, SMALL SIGNAL, FET, MP-3Z, SC-63, 3 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-63 | |
Package Description | MP-3Z, SC-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 0.65 Ω | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |